Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

KEMET C44U Polypropylene Film Capacitor, 1800V dc, 10%, 175μF, Screw Mount

RS Stock No.: 196-8861Brand: KEMETManufacturers Part No.: C44UVGT6175M86K
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

175µF

Voltage

1800V dc

Mounting Type

Screw Mount

Tolerance

10%

Series

C44U

Lead Pitch

32mm

Length

178.5mm

Equivalent Series Resistance

2.1mΩ

Dielectric

Polypropylene

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

Bulgaria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 336.60

Each (In a Bag of 5) (ex VAT)

AED 353.43

Each (In a Bag of 5) (inc. VAT)

KEMET C44U Polypropylene Film Capacitor, 1800V dc, 10%, 175μF, Screw Mount

AED 336.60

Each (In a Bag of 5) (ex VAT)

AED 353.43

Each (In a Bag of 5) (inc. VAT)

KEMET C44U Polypropylene Film Capacitor, 1800V dc, 10%, 175μF, Screw Mount
Stock information temporarily unavailable.

Buy in bulk

quantityUnit pricePer Bag
5 - 5AED 336.60AED 1,683.00
10+AED 297.65AED 1,488.25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Capacitance

175µF

Voltage

1800V dc

Mounting Type

Screw Mount

Tolerance

10%

Series

C44U

Lead Pitch

32mm

Length

178.5mm

Equivalent Series Resistance

2.1mΩ

Dielectric

Polypropylene

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

Bulgaria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more