Technical Document
Specifications
Brand
KEMETCapacitance
75µF
Voltage
600V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
C4AE
Lead Pitch
52.5mm
Length
57.5mm
Depth
35mm
Lead Length
6mm
Height
50mm
Equivalent Series Resistance
3.1 mΩ @ 10 kHz
Dimensions
57.5 x 35 x 50mm
Dielectric
Polypropylene
Maximum Operating Temperature
+105°C
Dissipation Factor
<lteq/>0.0002 % @ 10 kHz
Minimum Operating Temperature
-40°C
Package/Case
B
Lead Diameter
1.2mm
Product details
KEMET C4AE Film Capacitors
KEMET C4AE power film capacitors are constructed from polypropylene metallised film, with a resin filled plastic box. These film capacitors have either 2 or 4 tinned copper wires.
Features and Benefits
High ripple current
Low losses
Self-healing
Excellent contact reliability
High capacitance density
Product Applications
Suitable applications for these film capacitors include energy storage and DC filtering. C4AE film capacitors are ideal for high frequency applications.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
AED 79.64
AED 79.64 Each (ex VAT)
AED 83.62
AED 83.62 Each (inc. VAT)
1
AED 79.64
AED 79.64 Each (ex VAT)
AED 83.62
AED 83.62 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KEMETCapacitance
75µF
Voltage
600V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
C4AE
Lead Pitch
52.5mm
Length
57.5mm
Depth
35mm
Lead Length
6mm
Height
50mm
Equivalent Series Resistance
3.1 mΩ @ 10 kHz
Dimensions
57.5 x 35 x 50mm
Dielectric
Polypropylene
Maximum Operating Temperature
+105°C
Dissipation Factor
<lteq/>0.0002 % @ 10 kHz
Minimum Operating Temperature
-40°C
Package/Case
B
Lead Diameter
1.2mm
Product details
KEMET C4AE Film Capacitors
KEMET C4AE power film capacitors are constructed from polypropylene metallised film, with a resin filled plastic box. These film capacitors have either 2 or 4 tinned copper wires.
Features and Benefits
High ripple current
Low losses
Self-healing
Excellent contact reliability
High capacitance density
Product Applications
Suitable applications for these film capacitors include energy storage and DC filtering. C4AE film capacitors are ideal for high frequency applications.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0


