Technical Document
Specifications
Brand
KEMETCapacitance
5µF
Voltage
900V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
C4AE
Lead Pitch
27.5mm
Length
31.5mm
Depth
19mm
Lead Length
6mm
Equivalent Series Resistance
9.1mΩ
Height
29mm
Dimensions
31.5 x 19 x 29mm
Dielectric
Metallised Polypropylene
Terminal Type
Radial
Lead Diameter
0.8mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Dissipation Factor
≤0.0002%
Country of Origin
Italy
Product details
KEMET C4AE Film Capacitors
KEMET C4AE power film capacitors are constructed from polypropylene metallised film, with a resin filled plastic box. These film capacitors have either 2 or 4 tinned copper wires.
Features and Benefits
High ripple current
Low losses
Self-healing
Excellent contact reliability
High capacitance density
Product Applications
Suitable applications for these film capacitors include energy storage and DC filtering. C4AE film capacitors are ideal for high frequency applications.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Stock information temporarily unavailable.
Please check again later.
AED 16.10
Each (In a Box of 72) (ex VAT)
AED 16.905
Each (In a Box of 72) (inc. VAT)
72
AED 16.10
Each (In a Box of 72) (ex VAT)
AED 16.905
Each (In a Box of 72) (inc. VAT)
72
Buy in bulk
quantity | Unit price | Per Box |
---|---|---|
72 - 288 | AED 16.10 | AED 1,159.20 |
360 - 648 | AED 13.05 | AED 939.60 |
720+ | AED 12.80 | AED 921.60 |
Technical Document
Specifications
Brand
KEMETCapacitance
5µF
Voltage
900V dc
Mounting Type
Through Hole
Tolerance
±5%
Series
C4AE
Lead Pitch
27.5mm
Length
31.5mm
Depth
19mm
Lead Length
6mm
Equivalent Series Resistance
9.1mΩ
Height
29mm
Dimensions
31.5 x 19 x 29mm
Dielectric
Metallised Polypropylene
Terminal Type
Radial
Lead Diameter
0.8mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Dissipation Factor
≤0.0002%
Country of Origin
Italy
Product details
KEMET C4AE Film Capacitors
KEMET C4AE power film capacitors are constructed from polypropylene metallised film, with a resin filled plastic box. These film capacitors have either 2 or 4 tinned copper wires.
Features and Benefits
High ripple current
Low losses
Self-healing
Excellent contact reliability
High capacitance density
Product Applications
Suitable applications for these film capacitors include energy storage and DC filtering. C4AE film capacitors are ideal for high frequency applications.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0