KEMET C4AQ Metallised Polypropylene Film Capacitor, 650V dc, ±5%, 5.5μF

RS Stock No.: 174-4282Brand: KEMETManufacturers Part No.: C4AQCBU4560A1XJ
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

5.5µF

Voltage

650V dc

Tolerance

±5%

Series

C4AQ

Automotive Standard

AEC-Q200

Lead Pitch

27.5mm

Length

31.5mm

Depth

13mm

Lead Length

6mm

Equivalent Series Resistance

10.7mΩ

Height

25mm

Dimensions

31.5 x 13 x 25mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Lead Diameter

0.8mm

Dissipation Factor

0.02%

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 5.90

Each (In a Bag of 234) (ex VAT)

AED 6.195

Each (In a Bag of 234) (inc. VAT)

KEMET C4AQ Metallised Polypropylene Film Capacitor, 650V dc, ±5%, 5.5μF

AED 5.90

Each (In a Bag of 234) (ex VAT)

AED 6.195

Each (In a Bag of 234) (inc. VAT)

KEMET C4AQ Metallised Polypropylene Film Capacitor, 650V dc, ±5%, 5.5μF
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Capacitance

5.5µF

Voltage

650V dc

Tolerance

±5%

Series

C4AQ

Automotive Standard

AEC-Q200

Lead Pitch

27.5mm

Length

31.5mm

Depth

13mm

Lead Length

6mm

Equivalent Series Resistance

10.7mΩ

Height

25mm

Dimensions

31.5 x 13 x 25mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Lead Diameter

0.8mm

Dissipation Factor

0.02%

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more