KEMET C4AQ Metallised Polypropylene Film Capacitor, 650V dc, ±5%, 55μF

RS Stock No.: 174-4327Brand: KEMETManufacturers Part No.: C4AQCBW5550A3MJ
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

55µF

Voltage

650V dc

Tolerance

±5%

Series

C4AQ

Automotive Standard

AEC-Q200

Lead Pitch

52.5mm

Length

57.5mm

Depth

30mm

Lead Length

6mm

Equivalent Series Resistance

4.1mΩ

Height

45mm

Dimensions

57.5 x 30 x 45mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Lead Diameter

1.2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Dissipation Factor

0.02%

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 41.30

Each (In a Bag of 27) (ex VAT)

AED 43.365

Each (In a Bag of 27) (inc. VAT)

KEMET C4AQ Metallised Polypropylene Film Capacitor, 650V dc, ±5%, 55μF

AED 41.30

Each (In a Bag of 27) (ex VAT)

AED 43.365

Each (In a Bag of 27) (inc. VAT)

KEMET C4AQ Metallised Polypropylene Film Capacitor, 650V dc, ±5%, 55μF
Stock information temporarily unavailable.

Buy in bulk

quantityUnit pricePer Bag
27 - 54AED 41.30AED 1,115.10
81+AED 39.15AED 1,057.05

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Capacitance

55µF

Voltage

650V dc

Tolerance

±5%

Series

C4AQ

Automotive Standard

AEC-Q200

Lead Pitch

52.5mm

Length

57.5mm

Depth

30mm

Lead Length

6mm

Equivalent Series Resistance

4.1mΩ

Height

45mm

Dimensions

57.5 x 30 x 45mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Lead Diameter

1.2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Dissipation Factor

0.02%

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more