Technical Document
Specifications
Brand
KEMETCapacitance
330nF
Voltage
2 kV dc, 700 V ac
Mounting Type
Solder Lug
Tolerance
±10%
Series
C4BS
Lead Pitch
33mm
Length
41.5mm
Depth
20mm
Lead Length
10mm
Equivalent Series Resistance
7.2mΩ
Height
40mm
Dimensions
41.5 x 20 x 40mm
Dielectric
Polypropylene
Maximum Operating Temperature
+85°C
Package/Case
B
Minimum Operating Temperature
-40°C
Dissipation Factor
≤5 x 10⁻⁴ % @1 kHz
Country of Origin
Italy
Product details
C4BS Series
KEMET C4BS Series polypropylene film capacitors – radial boxes are made from a metallised construction. These film capacitors are suitable for high frequency applications, they have high contact reliability and a high ripple current. The capacitors protect against large voltage transients at gate turn off, the C4BS series film capacitors are self-healing.
Stock information temporarily unavailable.
Please check again later.
AED 54.80
Each (ex VAT)
AED 57.54
Each (inc. VAT)
1
AED 54.80
Each (ex VAT)
AED 57.54
Each (inc. VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | AED 54.80 |
5+ | AED 51.50 |
Technical Document
Specifications
Brand
KEMETCapacitance
330nF
Voltage
2 kV dc, 700 V ac
Mounting Type
Solder Lug
Tolerance
±10%
Series
C4BS
Lead Pitch
33mm
Length
41.5mm
Depth
20mm
Lead Length
10mm
Equivalent Series Resistance
7.2mΩ
Height
40mm
Dimensions
41.5 x 20 x 40mm
Dielectric
Polypropylene
Maximum Operating Temperature
+85°C
Package/Case
B
Minimum Operating Temperature
-40°C
Dissipation Factor
≤5 x 10⁻⁴ % @1 kHz
Country of Origin
Italy
Product details
C4BS Series
KEMET C4BS Series polypropylene film capacitors – radial boxes are made from a metallised construction. These film capacitors are suitable for high frequency applications, they have high contact reliability and a high ripple current. The capacitors protect against large voltage transients at gate turn off, the C4BS series film capacitors are self-healing.