Technical Document
Specifications
Brand
KEMETType
Toroid Core
Dimensions
12 x 8.5 x 15mm
Application
Consumer Electronics
Material
Nickel Zinc
Height
15mm
Inner Diameter
8.5mm
Outer Diameter
12mm
You may be interested in
Wurth Elektronik Ferrite Ring EMI Suppression, For: Electromagnetic Interface, 12 x 8.5 x 15mmBrand: Wurth Elektronik
AED 4.355Each (In a Pack of 8) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Bag of 10) (ex VAT)
KEMET Ferrite Ring Toroid Core, For: Consumer Electronics, 12 x 8.5 x 15mm
Select packaging type
Standard
10
P.O.A.
Each (In a Bag of 10) (ex VAT)
KEMET Ferrite Ring Toroid Core, For: Consumer Electronics, 12 x 8.5 x 15mm
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Wurth Elektronik Ferrite Ring EMI Suppression, For: Electromagnetic Interface, 12 x 8.5 x 15mmBrand: Wurth Elektronik
AED 4.355Each (In a Pack of 8) (ex VAT)
Technical Document
Specifications
Brand
KEMETType
Toroid Core
Dimensions
12 x 8.5 x 15mm
Application
Consumer Electronics
Material
Nickel Zinc
Height
15mm
Inner Diameter
8.5mm
Outer Diameter
12mm
You may be interested in
Wurth Elektronik Ferrite Ring EMI Suppression, For: Electromagnetic Interface, 12 x 8.5 x 15mmBrand: Wurth Elektronik
AED 4.355Each (In a Pack of 8) (ex VAT)


