KEMET Ferrite Ring Toroid Core, For: Consumer Electronics, 16 x 9 x 17mm

RS Stock No.: 811-8998Brand: KEMETManufacturers Part No.: ESD-R-16C
brand-logo
View all in Ferrite Rings

Technical Document

Specifications

Brand

KEMET

Type

Toroid Core

Dimensions

16 x 9 x 17mm

Application

Consumer Electronics

Material

Nickel Zinc

Height

17mm

Inner Diameter

9mm

Outer Diameter

16mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
EPCOS Ferrite Ring Ferrite Core, 17.2 (Dia.) x 7.3mm
AED 3.748Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 5) (ex VAT)

KEMET Ferrite Ring Toroid Core, For: Consumer Electronics, 16 x 9 x 17mm

P.O.A.

Each (In a Bag of 5) (ex VAT)

KEMET Ferrite Ring Toroid Core, For: Consumer Electronics, 16 x 9 x 17mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
EPCOS Ferrite Ring Ferrite Core, 17.2 (Dia.) x 7.3mm
AED 3.748Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

KEMET

Type

Toroid Core

Dimensions

16 x 9 x 17mm

Application

Consumer Electronics

Material

Nickel Zinc

Height

17mm

Inner Diameter

9mm

Outer Diameter

16mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
EPCOS Ferrite Ring Ferrite Core, 17.2 (Dia.) x 7.3mm
AED 3.748Each (In a Pack of 5) (ex VAT)