KEMET 100μF Electrolytic Capacitor 35V dc, Through Hole - ESK107M035AE3AA

RS Stock No.: 174-4399Brand: KEMETManufacturers Part No.: ESK107M035AE3AA
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

100µF

Voltage

35V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

6.3 Dia. x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+85°C

Lead Pitch

2.5mm

Lifetime

2000h

Ripple Current

185mA

Series

ESK

Polarised

Polar

Leakage Current

35 μA

Tolerance

±20%

Dissipation Factor

12%

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 0.15

Each (In a Bag of 10000) (ex VAT)

AED 0.158

Each (In a Bag of 10000) (inc VAT)

KEMET 100μF Electrolytic Capacitor 35V dc, Through Hole - ESK107M035AE3AA

AED 0.15

Each (In a Bag of 10000) (ex VAT)

AED 0.158

Each (In a Bag of 10000) (inc VAT)

KEMET 100μF Electrolytic Capacitor 35V dc, Through Hole - ESK107M035AE3AA
Stock information temporarily unavailable.

Buy in bulk

quantityUnit pricePer Bag
10000 - 20000AED 0.15AED 1,500.00
30000+AED 0.15AED 1,500.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Capacitance

100µF

Voltage

35V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

6.3 Dia. x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+85°C

Lead Pitch

2.5mm

Lifetime

2000h

Ripple Current

185mA

Series

ESK

Polarised

Polar

Leakage Current

35 μA

Tolerance

±20%

Dissipation Factor

12%

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more