Technical Document
Specifications
Brand
KEMETCapacitance
1µF
Voltage
30 V ac, 50 V dc
Mounting Type
Surface Mount
Tolerance
±20%
Series
F160
Length
7.3mm
Depth
6mm
Height
4.5mm
Dimensions
6 x 4.5 x 7.3mm
Dielectric
Polyester
Terminal Type
Surface Mount
Minimum Operating Temperature
-55°C
Package/Case
2824 (7260M)
Maximum Operating Temperature
+100°C
Country of Origin
Italy
P.O.A.
Each (In a Pack of 5) (ex VAT)
Standard
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KEMETCapacitance
1µF
Voltage
30 V ac, 50 V dc
Mounting Type
Surface Mount
Tolerance
±20%
Series
F160
Length
7.3mm
Depth
6mm
Height
4.5mm
Dimensions
6 x 4.5 x 7.3mm
Dielectric
Polyester
Terminal Type
Surface Mount
Minimum Operating Temperature
-55°C
Package/Case
2824 (7260M)
Maximum Operating Temperature
+100°C
Country of Origin
Italy


