KEMET F160 Polyester Film Capacitor, 30 V ac, 50 V dc, ±20%, 2.2μF, Surface Mount

RS Stock No.: 249-1903Brand: KEMETManufacturers Part No.: F160WP225M050V
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

2.2µF

Voltage

30 V ac, 50 V dc

Mounting Type

Surface Mount

Tolerance

±20%

Series

F160

Length

10.2mm

Depth

9.1mm

Height

5.5mm

Dimensions

9.1 x 5.5 x 10.2mm

Dielectric

Polyester

Terminal Type

Surface Mount

Package/Case

4036

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

KEMET F160 Polyester Film Capacitor, 30 V ac, 50 V dc, ±20%, 2.2μF, Surface Mount
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

KEMET F160 Polyester Film Capacitor, 30 V ac, 50 V dc, ±20%, 2.2μF, Surface Mount
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

KEMET

Capacitance

2.2µF

Voltage

30 V ac, 50 V dc

Mounting Type

Surface Mount

Tolerance

±20%

Series

F160

Length

10.2mm

Depth

9.1mm

Height

5.5mm

Dimensions

9.1 x 5.5 x 10.2mm

Dielectric

Polyester

Terminal Type

Surface Mount

Package/Case

4036

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in