KEMET F161 Polyester Film Capacitor, 630V dc, ±10%, 120nF, Surface Mount

RS Stock No.: 144-4496Brand: KEMETManufacturers Part No.: F161ZS124K630V
brand-logo
View all in Polyester Film Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

120nF

Voltage

630V dc

Mounting Type

Surface Mount

Tolerance

±10%

Series

F161

Automotive Standard

AEC-Q200

Length

16.5mm

Depth

15mm

Height

7mm

Dimensions

16.5 x 15 x 7mm

Dielectric

Polyester

Maximum Operating Temperature

+125°C

Package/Case

6560

Minimum Operating Temperature

-55°C

Dissipation Factor

0.8 % @ 1 kHz, 1.2 % @ 10 kHz, 3 % @ 100 kHz

Country of Origin

Italy

Product details

KEMET F161 Series Polyester Film Capacitors

From KEMET, the F161 series of polyester film capacitors are highly stable general purpose capacitors. These polyester film capacitors are constructed with a UL 94 V-0 self-extinguishing material.

Features and Benefits:

Standard EIA case sizes are available
Climatic category 55/125/56
Operating temperature range of -55°C to +25°C
A range of capacitance options are available

Product Applications:

With an AEC-Q200 qualification, these film capacitors can be used within automotive applications. Typical applications include signal coupling and bypassing.

Standards

AEC-Q200 qualified

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Schurter Non-Resettable Wire Ended Fuse 2A, 250V ac
AED 2.536Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

AED 25.52

AED 12.758 Each (In a Pack of 2) (ex VAT)

AED 26.80

AED 13.396 Each (In a Pack of 2) (inc. VAT)

KEMET F161 Polyester Film Capacitor, 630V dc, ±10%, 120nF, Surface Mount

AED 25.52

AED 12.758 Each (In a Pack of 2) (ex VAT)

AED 26.80

AED 13.396 Each (In a Pack of 2) (inc. VAT)

KEMET F161 Polyester Film Capacitor, 630V dc, ±10%, 120nF, Surface Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Schurter Non-Resettable Wire Ended Fuse 2A, 250V ac
AED 2.536Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

KEMET

Capacitance

120nF

Voltage

630V dc

Mounting Type

Surface Mount

Tolerance

±10%

Series

F161

Automotive Standard

AEC-Q200

Length

16.5mm

Depth

15mm

Height

7mm

Dimensions

16.5 x 15 x 7mm

Dielectric

Polyester

Maximum Operating Temperature

+125°C

Package/Case

6560

Minimum Operating Temperature

-55°C

Dissipation Factor

0.8 % @ 1 kHz, 1.2 % @ 10 kHz, 3 % @ 100 kHz

Country of Origin

Italy

Product details

KEMET F161 Series Polyester Film Capacitors

From KEMET, the F161 series of polyester film capacitors are highly stable general purpose capacitors. These polyester film capacitors are constructed with a UL 94 V-0 self-extinguishing material.

Features and Benefits:

Standard EIA case sizes are available
Climatic category 55/125/56
Operating temperature range of -55°C to +25°C
A range of capacitance options are available

Product Applications:

With an AEC-Q200 qualification, these film capacitors can be used within automotive applications. Typical applications include signal coupling and bypassing.

Standards

AEC-Q200 qualified

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Schurter Non-Resettable Wire Ended Fuse 2A, 250V ac
AED 2.536Each (In a Pack of 10) (ex VAT)