Technical Document
Specifications
Brand
KEMETCapacitance
1µF
Voltage
63 V ac, 100 V dc
Mounting Type
Through Hole
Tolerance
±10%
Series
MMK
Lead Pitch
15mm
Length
18mm
Depth
5.5mm
Height
10.5mm
Dimensions
5.5 x 10.5 x 18mm
Dielectric
Polyester
Lead Diameter
0.8mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-55°C
Country of Origin
Indonesia
Product details
MMK Series
Kemet MMK series metallized polyester capacitors with radial leads. The MMK series are encapsulated in a self-extinguishing material, with electrically welded tinned wire radial leads. The MMK series are designed for general purpose high reliability use, as well as bypassing and signal coupling.
Vacuum evaporated aluminium electrodes
Self-extinguishing encapsulation material to UL 94V-0
Radial leads
P.O.A.
Each (In a Pack of 5) (ex VAT)
Standard
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KEMETCapacitance
1µF
Voltage
63 V ac, 100 V dc
Mounting Type
Through Hole
Tolerance
±10%
Series
MMK
Lead Pitch
15mm
Length
18mm
Depth
5.5mm
Height
10.5mm
Dimensions
5.5 x 10.5 x 18mm
Dielectric
Polyester
Lead Diameter
0.8mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-55°C
Country of Origin
Indonesia
Product details
MMK Series
Kemet MMK series metallized polyester capacitors with radial leads. The MMK series are encapsulated in a self-extinguishing material, with electrically welded tinned wire radial leads. The MMK series are designed for general purpose high reliability use, as well as bypassing and signal coupling.
Vacuum evaporated aluminium electrodes
Self-extinguishing encapsulation material to UL 94V-0
Radial leads


