Technical Document
Specifications
Brand
KEMETCapacitance
4.7µF
Voltage
400V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
13 x 29mm
Length
29mm
Minimum Operating Temperature
-40°C
Diameter
13mm
Maximum Operating Temperature
+105°C
Lifetime
10000 h @ +105 °C/Ir
Tolerance
-10 → +30%
Equivalent Series Resistance
11Ω
Series
PEG124
Ripple Current
78mA
Leakage Current
15.28 μA
Stock information temporarily unavailable.
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Technical Document
Specifications
Brand
KEMETCapacitance
4.7µF
Voltage
400V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
13 x 29mm
Length
29mm
Minimum Operating Temperature
-40°C
Diameter
13mm
Maximum Operating Temperature
+105°C
Lifetime
10000 h @ +105 °C/Ir
Tolerance
-10 → +30%
Equivalent Series Resistance
11Ω
Series
PEG124
Ripple Current
78mA
Leakage Current
15.28 μA


