Technical Document
Specifications
Brand
KEMETCapacitance
2000µF
Voltage
40V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
20 x 29mm
Length
29mm
Minimum Operating Temperature
-40°C
Diameter
20mm
Maximum Operating Temperature
+105°C
Lifetime
37000 h @ +105 °C/Ir
Polarised
Polar
Ripple Current
1.44 (A @100 Hz 105°C), 2.6 (A @= 5 kHz 105°C), 4 (A @= 5 kHz 100°C), 7.2 (A @= 5 kHz 80°C), 8.8 (A @= 5 kHz 60°C)
Leakage Current
244 μA
Equivalent Series Resistance
17 mΩ @ 5 → 100 kHz (105°C), 32 mΩ @ 100 kHz (20°C)
Series
PEG130
Tolerance
-10 → +30%
Product details
Kemet PEG130 Series
Kemet PEG130 series electrolytic capacitors with outstanding electrical performance. The PEG130 series is constructed in a polarized, all-welded design with tinned copper wire leads and the negative pole connected to the case of the capacitor. The PEG130 winding is housed in a cylindrical aluminium can with a high purity aluminium lid and a high quality rubber gasket. The low ESR is a result of a low resistive electrolyte/paper system and an all-welded design.
High performance
Very long operational life
Minimal heat generation
Low ESR
Polarised all-welded design
Outstanding electrical performance
Stock information temporarily unavailable.
AED 17.12
AED 17.12 Each (ex VAT)
AED 17.98
AED 17.98 Each (inc. VAT)
1
AED 17.12
AED 17.12 Each (ex VAT)
AED 17.98
AED 17.98 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 17.12 |
| 10 - 24 | AED 14.44 |
| 25 - 49 | AED 12.84 |
| 50 - 99 | AED 11.07 |
| 100+ | AED 10.33 |
Technical Document
Specifications
Brand
KEMETCapacitance
2000µF
Voltage
40V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
20 x 29mm
Length
29mm
Minimum Operating Temperature
-40°C
Diameter
20mm
Maximum Operating Temperature
+105°C
Lifetime
37000 h @ +105 °C/Ir
Polarised
Polar
Ripple Current
1.44 (A @100 Hz 105°C), 2.6 (A @= 5 kHz 105°C), 4 (A @= 5 kHz 100°C), 7.2 (A @= 5 kHz 80°C), 8.8 (A @= 5 kHz 60°C)
Leakage Current
244 μA
Equivalent Series Resistance
17 mΩ @ 5 → 100 kHz (105°C), 32 mΩ @ 100 kHz (20°C)
Series
PEG130
Tolerance
-10 → +30%
Product details
Kemet PEG130 Series
Kemet PEG130 series electrolytic capacitors with outstanding electrical performance. The PEG130 series is constructed in a polarized, all-welded design with tinned copper wire leads and the negative pole connected to the case of the capacitor. The PEG130 winding is housed in a cylindrical aluminium can with a high purity aluminium lid and a high quality rubber gasket. The low ESR is a result of a low resistive electrolyte/paper system and an all-welded design.
High performance
Very long operational life
Minimal heat generation
Low ESR
Polarised all-welded design
Outstanding electrical performance


