KEMET 330μF Electrolytic Capacitor 450V dc, Snap-In - PEH536YDG3330M3

RS Stock No.: 434-0986Brand: KEMETManufacturers Part No.: PEH536YDG3330M3
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

330µF

Voltage

450V dc

Mounting Type

Snap-In

Technology

Electrolytic

Dimensions

35 x 50mm

Height

50mm

Length

50mm

Minimum Operating Temperature

-40°C

Diameter

35mm

Maximum Operating Temperature

+105°C

Lifetime

4600 h @ +105 °C/450V dc/Ir, 6000h @ +105 °C/450V dc

Series

PEH536

Ripple Current

1.7A

Leakage Current

0.03 mA

Polarised

Polar

Tolerance

±20%

Equivalent Series Resistance

220mΩ

Product details

PEH536 Series

Long Life, snap-in electrolytic capacitor designed to offer high ripple current
For use in SMPS, electric drives, welding, UPS and other power electronic applications
Low equivalent series resistance (ESR)
6000 Hrs (105 °C); 4 Years (+40 °C)

Standards

IEC 384-4 long life grade 40/105/56

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 41.70

Each (ex VAT)

AED 43.78

Each (inc. VAT)

KEMET 330μF Electrolytic Capacitor 450V dc, Snap-In - PEH536YDG3330M3

AED 41.70

Each (ex VAT)

AED 43.78

Each (inc. VAT)

KEMET 330μF Electrolytic Capacitor 450V dc, Snap-In - PEH536YDG3330M3
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 4AED 41.70
5 - 24AED 39.60
25 - 74AED 37.05
75 - 99AED 32.35
100+AED 29.75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Capacitance

330µF

Voltage

450V dc

Mounting Type

Snap-In

Technology

Electrolytic

Dimensions

35 x 50mm

Height

50mm

Length

50mm

Minimum Operating Temperature

-40°C

Diameter

35mm

Maximum Operating Temperature

+105°C

Lifetime

4600 h @ +105 °C/450V dc/Ir, 6000h @ +105 °C/450V dc

Series

PEH536

Ripple Current

1.7A

Leakage Current

0.03 mA

Polarised

Polar

Tolerance

±20%

Equivalent Series Resistance

220mΩ

Product details

PEH536 Series

Long Life, snap-in electrolytic capacitor designed to offer high ripple current
For use in SMPS, electric drives, welding, UPS and other power electronic applications
Low equivalent series resistance (ESR)
6000 Hrs (105 °C); 4 Years (+40 °C)

Standards

IEC 384-4 long life grade 40/105/56

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more