Kemet R41 Polypropylene Film Capacitor, 1 kV dc, 300 V ac, ±20%, 4.7nF, Through Hole

RS Stock No.: 870-8721Brand: KEMETManufacturers Part No.: R413F147000M1M
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

4.7nF

Voltage

1 kV dc, 300 V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

R41

Lead Pitch

10mm

Suppression Class

X1, Y2

Length

13mm

Lead Length

4mm

Depth

5mm

Height

11mm

Dimensions

13 x 5 x 11mm

Dielectric

Polypropylene

Lead Diameter

0.6mm

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-40°C

Country of Origin

Bulgaria

Product details

Kemet R41 Series

Kemet R41 series are metallized polypropylene film capacitors with radial leads of tinned wire. The R41 series radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitors are encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material. The R41 series is designed for use as electromagnetic interference (EMI) suppression filter in across-the-line applications requiring Y2 / X1 safety classification.

Wide voltage range
High operating temperature
RoHS compliance and lead-free terminations
Self-healing

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

AED 105.00

AED 1.05 Each (In a Pack of 100) (ex VAT)

AED 110.25

AED 1.102 Each (In a Pack of 100) (inc. VAT)

Kemet R41 Polypropylene Film Capacitor, 1 kV dc, 300 V ac, ±20%, 4.7nF, Through Hole

AED 105.00

AED 1.05 Each (In a Pack of 100) (ex VAT)

AED 110.25

AED 1.102 Each (In a Pack of 100) (inc. VAT)

Kemet R41 Polypropylene Film Capacitor, 1 kV dc, 300 V ac, ±20%, 4.7nF, Through Hole

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
100 - 400AED 1.05AED 105.00
500 - 900AED 0.892AED 89.25
1000 - 2400AED 0.788AED 78.75
2500 - 4900AED 0.735AED 73.50
5000+AED 0.735AED 73.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

KEMET

Capacitance

4.7nF

Voltage

1 kV dc, 300 V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

R41

Lead Pitch

10mm

Suppression Class

X1, Y2

Length

13mm

Lead Length

4mm

Depth

5mm

Height

11mm

Dimensions

13 x 5 x 11mm

Dielectric

Polypropylene

Lead Diameter

0.6mm

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-40°C

Country of Origin

Bulgaria

Product details

Kemet R41 Series

Kemet R41 series are metallized polypropylene film capacitors with radial leads of tinned wire. The R41 series radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitors are encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material. The R41 series is designed for use as electromagnetic interference (EMI) suppression filter in across-the-line applications requiring Y2 / X1 safety classification.

Wide voltage range
High operating temperature
RoHS compliance and lead-free terminations
Self-healing

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in