KEMET R60 Polyester Film Capacitor, 63 V ac, 100 V dc, ±5%, 10μF, Through Hole

RS Stock No.: 824-121Brand: KEMETManufacturers Part No.: R60ER5100AA30J
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

10µF

Voltage

63 V ac, 100 V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

R60

Lead Pitch

27.5mm

Length

32mm

Depth

11mm

Height

20mm

Dimensions

11 x 20 x 32mm

Dielectric

Polyester

Lead Diameter

0.8mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KEMET R60 Polyester Film Capacitor, 63 V ac, 100 V dc, ±5%, 10μF, Through Hole
Select packaging type

P.O.A.

KEMET R60 Polyester Film Capacitor, 63 V ac, 100 V dc, ±5%, 10μF, Through Hole
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

KEMET

Capacitance

10µF

Voltage

63 V ac, 100 V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

R60

Lead Pitch

27.5mm

Length

32mm

Depth

11mm

Height

20mm

Dimensions

11 x 20 x 32mm

Dielectric

Polyester

Lead Diameter

0.8mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in