Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

KEMET R60 Metallised Polyester Film Capacitor, 220 V ac, 630 V dc, ±10%, 0.022μF, Through Hole

RS Stock No.: 164-9788Brand: KEMETManufacturers Part No.: R60PF22205040K
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

0.022µF

Voltage

220 V ac, 630 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

R60

Automotive Standard

AEC-Q200

Lead Pitch

10mm

Length

13mm

Depth

4mm

Height

9mm

Dimensions

13 x 4 x 9mm

Dielectric

Metallised Polyester

Terminal Type

Through Hole

Lead Diameter

0.6mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Dissipation Factor

1.5%

Country of Origin

Bulgaria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 0.60

Each (In a Bag of 1800) (ex VAT)

AED 0.63

Each (In a Bag of 1800) (inc. VAT)

KEMET R60 Metallised Polyester Film Capacitor, 220 V ac, 630 V dc, ±10%, 0.022μF, Through Hole

AED 0.60

Each (In a Bag of 1800) (ex VAT)

AED 0.63

Each (In a Bag of 1800) (inc. VAT)

KEMET R60 Metallised Polyester Film Capacitor, 220 V ac, 630 V dc, ±10%, 0.022μF, Through Hole
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Capacitance

0.022µF

Voltage

220 V ac, 630 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

R60

Automotive Standard

AEC-Q200

Lead Pitch

10mm

Length

13mm

Depth

4mm

Height

9mm

Dimensions

13 x 4 x 9mm

Dielectric

Metallised Polyester

Terminal Type

Through Hole

Lead Diameter

0.6mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Dissipation Factor

1.5%

Country of Origin

Bulgaria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more