Technical Document
Specifications
Brand
KEMETCapacitance
3.3µF
Voltage
160V dc
Mounting Type
Through Hole
Tolerance
5%
Series
R75
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 6.85
Each (In a Tray of 288) (ex VAT)
AED 7.192
Each (In a Tray of 288) (inc. VAT)
KEMET R75 Polypropylene Capacitor PP, 160V dc, 5%, 3.3μF, Through Hole
288
AED 6.85
Each (In a Tray of 288) (ex VAT)
AED 7.192
Each (In a Tray of 288) (inc. VAT)
KEMET R75 Polypropylene Capacitor PP, 160V dc, 5%, 3.3μF, Through Hole
Stock information temporarily unavailable.
288
Technical Document
Specifications
Brand
KEMETCapacitance
3.3µF
Voltage
160V dc
Mounting Type
Through Hole
Tolerance
5%
Series
R75
Country of Origin
China