KEMET R75 Metallised Polypropylene Film Capacitor, 250 V ac, 630 V dc, ±5%, 6.8nF, Through Hole

RS Stock No.: 171-8984Brand: KEMETManufacturers Part No.: R75PD1680Z340J
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

KEMET

Capacitance

6.8nF

Voltage

250 V ac, 630 V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

R75

Automotive Standard

AEC-Q200

Lead Pitch

7.5mm

Length

10mm

Depth

4mm

Lead Length

17mm

Height

9mm

Dimensions

10 x 4 x 9mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Dissipation Factor

0.04 %, 0.06 %, 0.25 %

Lead Diameter

0.5mm

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 0.45

Each (In a Bag of 1500) (ex VAT)

AED 0.472

Each (In a Bag of 1500) (inc VAT)

KEMET R75 Metallised Polypropylene Film Capacitor, 250 V ac, 630 V dc, ±5%, 6.8nF, Through Hole

AED 0.45

Each (In a Bag of 1500) (ex VAT)

AED 0.472

Each (In a Bag of 1500) (inc VAT)

KEMET R75 Metallised Polypropylene Film Capacitor, 250 V ac, 630 V dc, ±5%, 6.8nF, Through Hole
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Capacitance

6.8nF

Voltage

250 V ac, 630 V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

R75

Automotive Standard

AEC-Q200

Lead Pitch

7.5mm

Length

10mm

Depth

4mm

Lead Length

17mm

Height

9mm

Dimensions

10 x 4 x 9mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Dissipation Factor

0.04 %, 0.06 %, 0.25 %

Lead Diameter

0.5mm

Country of Origin

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more