Technical Document
Specifications
Brand
KEMETCapacitance
47nF
Voltage
160 V ac, 250 V dc
Mounting Type
Through Hole
Tolerance
±10%
Series
R82
Automotive Standard
AEC-Q200
Lead Pitch
5mm
Length
7.2mm
Depth
4.5mm
Height
9.5mm
Dimensions
7.2 x 4.5 x 9.5mm
Dielectric
Metallised Polyester
Terminal Type
Radial
Lead Diameter
0.5mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55°C
Dissipation Factor
0.8 %, 1.2 %, 2.5 %
Country of Origin
Indonesia
Stock information temporarily unavailable.
Please check again later.
AED 0.30
Each (In a Bag of 2000) (ex VAT)
AED 0.315
Each (In a Bag of 2000) (inc VAT)
2000
AED 0.30
Each (In a Bag of 2000) (ex VAT)
AED 0.315
Each (In a Bag of 2000) (inc VAT)
2000
Technical Document
Specifications
Brand
KEMETCapacitance
47nF
Voltage
160 V ac, 250 V dc
Mounting Type
Through Hole
Tolerance
±10%
Series
R82
Automotive Standard
AEC-Q200
Lead Pitch
5mm
Length
7.2mm
Depth
4.5mm
Height
9.5mm
Dimensions
7.2 x 4.5 x 9.5mm
Dielectric
Metallised Polyester
Terminal Type
Radial
Lead Diameter
0.5mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55°C
Dissipation Factor
0.8 %, 1.2 %, 2.5 %
Country of Origin
Indonesia