KEMET 107 μH 3 A Common Mode Choke 53mΩ

RS Stock No.: 183-6763Brand: KEMETManufacturers Part No.: SHBC10-0R8A0107V
brand-logo
View all in Common Mode Chokes

Technical Document

Specifications

Brand

KEMET

Inductance

107 μH

Series

SHBC

Test Frequency

100 kHz

DC Resistance

53mΩ

Maximum Current

3 A

Dimensions

22 (Dia.) x 12.1mm

Operating Temperature Range

-40°C → +125°C

Number of Lines

2

Mounting Type

Through Hole

Termination Style

Solder Pad

Maximum Operating Temperature

+125°C

Depth

12.1mm

Minimum Operating Temperature

-40°C

Height

22mm

Country of Origin

Vietnam

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 16.20

Each (ex VAT)

AED 17.01

Each (inc VAT)

KEMET 107 μH 3 A Common Mode Choke 53mΩ

AED 16.20

Each (ex VAT)

AED 17.01

Each (inc VAT)

KEMET 107 μH 3 A Common Mode Choke 53mΩ
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 4AED 16.20
5 - 9AED 15.10
10 - 24AED 14.30
25 - 49AED 13.85
50+AED 12.60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Inductance

107 μH

Series

SHBC

Test Frequency

100 kHz

DC Resistance

53mΩ

Maximum Current

3 A

Dimensions

22 (Dia.) x 12.1mm

Operating Temperature Range

-40°C → +125°C

Number of Lines

2

Mounting Type

Through Hole

Termination Style

Solder Pad

Maximum Operating Temperature

+125°C

Depth

12.1mm

Minimum Operating Temperature

-40°C

Height

22mm

Country of Origin

Vietnam

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more