KEMET SMC Metallised Polyphenylene Sulphide Film Capacitor, 63 V ac, 100V dc, ±5%, 1.5μF, Surface Mount

RS Stock No.: 171-9050Brand: KEMETManufacturers Part No.: SMC16.5155J100C31TR24
brand-logo
View all in Home

Technical Document

Specifications

Brand

KEMET

Capacitance

1.5µF

Voltage

63 V ac, 100V dc

Mounting Type

Surface Mount

Tolerance

±5%

Series

SMC

Length

16.5mm

Depth

15mm

Height

7mm

Dimensions

16.5 x 15 x 7mm

Dielectric

Metallised Polyphenylene Sulphide

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Package/Case

6560

Minimum Operating Temperature

-55°C

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 51.70

Each (On a Reel of 500) (ex VAT)

AED 54.285

Each (On a Reel of 500) (inc. VAT)

KEMET SMC Metallised Polyphenylene Sulphide Film Capacitor, 63 V ac, 100V dc, ±5%, 1.5μF, Surface Mount

AED 51.70

Each (On a Reel of 500) (ex VAT)

AED 54.285

Each (On a Reel of 500) (inc. VAT)

KEMET SMC Metallised Polyphenylene Sulphide Film Capacitor, 63 V ac, 100V dc, ±5%, 1.5μF, Surface Mount
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Capacitance

1.5µF

Voltage

63 V ac, 100V dc

Mounting Type

Surface Mount

Tolerance

±5%

Series

SMC

Length

16.5mm

Depth

15mm

Height

7mm

Dimensions

16.5 x 15 x 7mm

Dielectric

Metallised Polyphenylene Sulphide

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Package/Case

6560

Minimum Operating Temperature

-55°C

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more