Technical Document
Specifications
Brand
KEMETInductance
12 mH
Series
SSHB-10H
Test Frequency
10 kHz
DC Resistance
900mΩ
Maximum Current
700 mA
Dimensions
22 x 17 x 15.5mm
Operating Temperature Range
-25°C → +130°C
Mounting Type
Through Hole
Voltage Rating
250V
Termination Style
Solder Pad
Height
15.5mm
Maximum Operating Temperature
+130°C
Length
22mm
Depth
17mm
Minimum Operating Temperature
-25°C
Stock information temporarily unavailable.
Please check again later.
AED 6.65
Each (In a Box of 60) (ex VAT)
AED 6.982
Each (In a Box of 60) (inc VAT)
60
AED 6.65
Each (In a Box of 60) (ex VAT)
AED 6.982
Each (In a Box of 60) (inc VAT)
60
Buy in bulk
quantity | Unit price | Per Box |
---|---|---|
60 - 60 | AED 6.65 | AED 399.00 |
120 - 180 | AED 6.55 | AED 393.00 |
240+ | AED 6.45 | AED 387.00 |
Technical Document
Specifications
Brand
KEMETInductance
12 mH
Series
SSHB-10H
Test Frequency
10 kHz
DC Resistance
900mΩ
Maximum Current
700 mA
Dimensions
22 x 17 x 15.5mm
Operating Temperature Range
-25°C → +130°C
Mounting Type
Through Hole
Voltage Rating
250V
Termination Style
Solder Pad
Height
15.5mm
Maximum Operating Temperature
+130°C
Length
22mm
Depth
17mm
Minimum Operating Temperature
-25°C