KEMET 33μF Surface Mount Polymer Capacitor, 10V dc

RS Stock No.: 868-4763Brand: KEMETManufacturers Part No.: T520B336M010ATE040
brand-logo
View all in Tantalum Capacitors

Technical Document

Specifications

Brand

KEMET

Technology

Polymer

Capacitance

33µF

Dielectric Material Family

Tantalum

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

B/3528-21

Equivalent Series Resistance

40mΩ

Lead Pitch

1.9mm

Tolerance

±20%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Maximum Operating Temperature

+105°C

Dimensions

3.5 x 2.8 x 1.9mm

Series

T520

Electrolyte Type

Solid

Dissipation Factor

8%

Minimum Operating Temperature

-55°C

Leakage Current

33 μA dc

Product details

T520 Series

KEMET T520 Series (KO-CAP) polymer tantalum capacitors offer the best features of multilayer ceramic (low ESR, high frequency capacitance retention), aluminium electrolytic (higher capacitance, benign failure mode), and proven solid tantalum technology (volumetric efficiency, surface mount capability, extremely long life).
The KEMET T520 Organic Capacitor (KO-CAP) is a tantalum capacitor with a Ta anode and Ta2 O5 dielectric. A conductive organic polymer replaces the traditionally used cathode plate of the capacitor. This results in very low ESR and improved capacitance retention at high frequency.

Extremely low ESR
Polymer cathode technology
High frequency capacitance retention
Non-ignition failure mode
Volumetric efficiency
Self-healing mechanism
Halogen Free Epoxy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Panasonic 33 μF Surface Mount Polymer Capacitor, 10V dc
AED 3.595Each (In a Pack of 5) (ex VAT)
View all in Tantalum Capacitors

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

KEMET 33μF Surface Mount Polymer Capacitor, 10V dc

P.O.A.

Each (In a Pack of 50) (ex VAT)

KEMET 33μF Surface Mount Polymer Capacitor, 10V dc

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Panasonic 33 μF Surface Mount Polymer Capacitor, 10V dc
AED 3.595Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

KEMET

Technology

Polymer

Capacitance

33µF

Dielectric Material Family

Tantalum

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

B/3528-21

Equivalent Series Resistance

40mΩ

Lead Pitch

1.9mm

Tolerance

±20%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Maximum Operating Temperature

+105°C

Dimensions

3.5 x 2.8 x 1.9mm

Series

T520

Electrolyte Type

Solid

Dissipation Factor

8%

Minimum Operating Temperature

-55°C

Leakage Current

33 μA dc

Product details

T520 Series

KEMET T520 Series (KO-CAP) polymer tantalum capacitors offer the best features of multilayer ceramic (low ESR, high frequency capacitance retention), aluminium electrolytic (higher capacitance, benign failure mode), and proven solid tantalum technology (volumetric efficiency, surface mount capability, extremely long life).
The KEMET T520 Organic Capacitor (KO-CAP) is a tantalum capacitor with a Ta anode and Ta2 O5 dielectric. A conductive organic polymer replaces the traditionally used cathode plate of the capacitor. This results in very low ESR and improved capacitance retention at high frequency.

Extremely low ESR
Polymer cathode technology
High frequency capacitance retention
Non-ignition failure mode
Volumetric efficiency
Self-healing mechanism
Halogen Free Epoxy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Panasonic 33 μF Surface Mount Polymer Capacitor, 10V dc
AED 3.595Each (In a Pack of 5) (ex VAT)