KEMET 220μF Surface Mount Polymer Capacitor, 6.3V dc

RS Stock No.: 161-0905Brand: KEMETManufacturers Part No.: T591D227M006ATE025
brand-logo
View all in Polymer Capacitors

Technical Document

Specifications

Brand

KEMET

Technology

Polymer

Capacitance

220µF

Voltage

6.3V dc

Dielectric Material Family

Tantalum

Mounting Type

Surface Mount

Package/Case

7343

Equivalent Series Resistance

25mΩ

Lead Pitch

3.8mm

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Height

2.8mm

Maximum Operating Temperature

+125°C

Dimensions

7.3 x 4.3 x 2.8mm

Series

T591

Electrolyte Type

Solid

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Dissipation Factor

10%

Polarised

Polar

Leakage Current

139 μA

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 3.65

Each (On a Reel of 500) (ex VAT)

AED 3.832

Each (On a Reel of 500) (inc VAT)

KEMET 220μF Surface Mount Polymer Capacitor, 6.3V dc

AED 3.65

Each (On a Reel of 500) (ex VAT)

AED 3.832

Each (On a Reel of 500) (inc VAT)

KEMET 220μF Surface Mount Polymer Capacitor, 6.3V dc
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KEMET

Technology

Polymer

Capacitance

220µF

Voltage

6.3V dc

Dielectric Material Family

Tantalum

Mounting Type

Surface Mount

Package/Case

7343

Equivalent Series Resistance

25mΩ

Lead Pitch

3.8mm

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Height

2.8mm

Maximum Operating Temperature

+125°C

Dimensions

7.3 x 4.3 x 2.8mm

Series

T591

Electrolyte Type

Solid

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Dissipation Factor

10%

Polarised

Polar

Leakage Current

139 μA

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more