Technical Document
Specifications
Brand
KEMETTechnology
Polymer
Capacitance
22µF
Dielectric Material Family
Tantalum
Voltage
35V dc
Mounting Type
Surface Mount
Package/Case
7343–31
Equivalent Series Resistance
65mΩ
Lead Pitch
3.8mm
Tolerance
±20%
Length
7.3mm
Depth
4.3mm
Height
2.8mm
Maximum Operating Temperature
+125°C
Dimensions
7.3 x 4.3 x 2.8mm
Series
T598
Electrolyte Type
Solid
Automotive Standard
AEC-Q200
Minimum Operating Temperature
-55°C
Dissipation Factor
10%
Polarised
Polar
Leakage Current
77 μA
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
AED 10.70
Each (In a Pack of 2) (ex VAT)
AED 11.235
Each (In a Pack of 2) (inc VAT)
Standard
2
AED 10.70
Each (In a Pack of 2) (ex VAT)
AED 11.235
Each (In a Pack of 2) (inc VAT)
Standard
2
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
2 - 4 | AED 10.70 | AED 21.40 |
6 - 24 | AED 9.95 | AED 19.90 |
26 - 124 | AED 9.15 | AED 18.30 |
126 - 248 | AED 7.20 | AED 14.40 |
250+ | AED 6.75 | AED 13.50 |
Technical Document
Specifications
Brand
KEMETTechnology
Polymer
Capacitance
22µF
Dielectric Material Family
Tantalum
Voltage
35V dc
Mounting Type
Surface Mount
Package/Case
7343–31
Equivalent Series Resistance
65mΩ
Lead Pitch
3.8mm
Tolerance
±20%
Length
7.3mm
Depth
4.3mm
Height
2.8mm
Maximum Operating Temperature
+125°C
Dimensions
7.3 x 4.3 x 2.8mm
Series
T598
Electrolyte Type
Solid
Automotive Standard
AEC-Q200
Minimum Operating Temperature
-55°C
Dissipation Factor
10%
Polarised
Polar
Leakage Current
77 μA
Country of Origin
China