Kern Weighing Scale, 3kg Weight Capacity

RS Stock No.: 362-3454Brand: KernManufacturers Part No.: EW 3000-2M
brand-logo
View all in Weighing Scales

Technical Document

Specifications

Brand

Kern

Weighing Capacity

3kg

Scale Type

Electronic Weighing

Resolution

0.01 g

Weighpan Dimensions

140 (Dia.)mm

Weighpan Diameter

140mm

Net Weight

1.7kg

Model Number p

EW 3000-2M

Maximum Operating Temperature

+30°C

Minimum Operating Temperature

+10°C

Product details

EW Electronic Precision Scales

5 weight range models - 150g, 600g, 1.5kg, 3kg and 6kg
IP54 rated
Large LCD display
Model EW150-3M (150g) is supplied with a cylindrical, metallic draught guard (Ø160mm, 60mm height)
Stainless steel weighing plate (models EW150, 1500 and 3000 have a circular plate)
Auto-power off
Stabilisation time: 2s

You may be interested in
View all in Weighing Scales

Stock information temporarily unavailable.

P.O.A.

Kern Weighing Scale, 3kg Weight Capacity

P.O.A.

Kern Weighing Scale, 3kg Weight Capacity

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Kern

Weighing Capacity

3kg

Scale Type

Electronic Weighing

Resolution

0.01 g

Weighpan Dimensions

140 (Dia.)mm

Weighpan Diameter

140mm

Net Weight

1.7kg

Model Number p

EW 3000-2M

Maximum Operating Temperature

+30°C

Minimum Operating Temperature

+10°C

Product details

EW Electronic Precision Scales

5 weight range models - 150g, 600g, 1.5kg, 3kg and 6kg
IP54 rated
Large LCD display
Model EW150-3M (150g) is supplied with a cylindrical, metallic draught guard (Ø160mm, 60mm height)
Stainless steel weighing plate (models EW150, 1500 and 3000 have a circular plate)
Auto-power off
Stabilisation time: 2s

You may be interested in