Kert Bench Power Supply, 0 → 30V, 0 → 5A

RS Stock No.: 220-4030Brand: KertManufacturers Part No.: COSMO 1500
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Brand

Kert

Supply Voltage

230V ac

Output Voltage

0 → 30V

Output Current

0 → 5A

Type

Digital

Maximum Temperature

+40°C

View all in Bench Power Supplies

Stock information temporarily unavailable.

P.O.A.

Kert Bench Power Supply, 0 → 30V, 0 → 5A

P.O.A.

Kert Bench Power Supply, 0 → 30V, 0 → 5A

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Kert

Supply Voltage

230V ac

Output Voltage

0 → 30V

Output Current

0 → 5A

Type

Digital

Maximum Temperature

+40°C