Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kimberly Clark V20 Anti-Mist UV Safety Spectacles, Clear Polycarbonate Lens

RS Stock No.: 715-7992Brand: Kimberly ClarkManufacturers Part No.: 25654
brand-logo
View all in Safety Glasses

Technical Document

Specifications

Lens Colour

Clear

UV Protection

Yes

Style Type

Spectacles

Anti-Mist Coating

Yes

Lens Material

Polycarbonate (PC)

Series

V20

Frame Material

PC

Stock information temporarily unavailable.

P.O.A.

Kimberly Clark V20 Anti-Mist UV Safety Spectacles, Clear Polycarbonate Lens

P.O.A.

Kimberly Clark V20 Anti-Mist UV Safety Spectacles, Clear Polycarbonate Lens
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lens Colour

Clear

UV Protection

Yes

Style Type

Spectacles

Anti-Mist Coating

Yes

Lens Material

Polycarbonate (PC)

Series

V20

Frame Material

PC