Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kimberly Clark Interleaved White Paper Towel, 315 x 215mm, 180 Sheets

RS Stock No.: 495-1744Brand: Kimberly ClarkManufacturers Part No.: 6661
brand-logo
View all in Paper Towels

Technical Document

Specifications

Form Factor

Interleaved

Colour

White

Sheet Size

315 x 215mm

Number of Ply

1

Number of Sheets

180

Sheet Length

315mm

Sheet Width

215mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Kimberly Clark Interleaved White Paper Towel, 315 x 215mm, 180 Sheets

P.O.A.

Kimberly Clark Interleaved White Paper Towel, 315 x 215mm, 180 Sheets
Stock information temporarily unavailable.

Technical Document

Specifications

Form Factor

Interleaved

Colour

White

Sheet Size

315 x 215mm

Number of Ply

1

Number of Sheets

180

Sheet Length

315mm

Sheet Width

215mm