Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kimberly Clark V40 UV Safety Spectacles, Amber Polycarbonate Lens, Vented

RS Stock No.: 715-8200Brand: Kimberly ClarkManufacturers Part No.: 8152
brand-logo
View all in Safety Glasses

Technical Document

Specifications

Lens Colour

Amber

UV Protection

Yes

Style Type

Spectacles

Series

V40

Frame Material

PC

Lens Material

Polycarbonate (PC)

Vented

Yes

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kimberly Clark V40 UV Safety Spectacles, Amber Polycarbonate Lens, Vented

P.O.A.

Kimberly Clark V40 UV Safety Spectacles, Amber Polycarbonate Lens, Vented
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Lens Colour

Amber

UV Protection

Yes

Style Type

Spectacles

Series

V40

Frame Material

PC

Lens Material

Polycarbonate (PC)

Vented

Yes

You may be interested in