Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kimberly Clark V40 Anti-Mist UV Safety Spectacles, Clear Polycarbonate Lens, Vented

RS Stock No.: 715-8011Brand: Kimberly ClarkManufacturers Part No.: 8156
brand-logo
View all in Safety Glasses

Technical Document

Specifications

Lens Colour

Clear

UV Protection

Yes

Style Type

Spectacles

Anti-Mist Coating

Yes

Lens Material

Polycarbonate (PC)

Series

V40

Frame Material

PC

Vented

Yes

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Kimberly Clark V40 Anti-Mist UV Safety Spectacles, Clear Polycarbonate Lens, Vented

P.O.A.

Kimberly Clark V40 Anti-Mist UV Safety Spectacles, Clear Polycarbonate Lens, Vented
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Lens Colour

Clear

UV Protection

Yes

Style Type

Spectacles

Anti-Mist Coating

Yes

Lens Material

Polycarbonate (PC)

Series

V40

Frame Material

PC

Vented

Yes

You may be interested in