Kimberly Clark Green Nitrile Chemical Resistant Reusable Gloves, Size 8

RS Stock No.: 767-2879Brand: Kimberly ClarkManufacturers Part No.: 94446
brand-logo
View all in Work Gloves

Technical Document

Specifications

Glove Size

8

Primary Glove Application

Chemical Resistant

Glove Material

Nitrile

Main Colour of Glove

Green

Number of Gloves

24

Glove Coating

No Coating

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kimberly Clark Green Nitrile Chemical Resistant Reusable Gloves, Size 8

P.O.A.

Kimberly Clark Green Nitrile Chemical Resistant Reusable Gloves, Size 8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Glove Size

8

Primary Glove Application

Chemical Resistant

Glove Material

Nitrile

Main Colour of Glove

Green

Number of Gloves

24

Glove Coating

No Coating

You may be interested in