Technical Document
Specifications
Brand
Kimberly ClarkGlove Size
11, XL
Primary Glove Application
Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant
Glove Material
PUR Coated Nylon
Main Colour of Glove
Black
Number of Gloves
120
You may be interested in
Kimberly Clark Black Nylon General Purpose Work Gloves, Size 11, Polyurethane CoatingBrand: Kimberly Clark
AED 13.86Each (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Kimberly Clark Black PUR Coated Nylon Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant Reusable
12
P.O.A.
Kimberly Clark Black PUR Coated Nylon Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant Reusable
Stock information temporarily unavailable.
12
You may be interested in
Kimberly Clark Black Nylon General Purpose Work Gloves, Size 11, Polyurethane CoatingBrand: Kimberly Clark
AED 13.86Each (ex VAT)
Technical Document
Specifications
Brand
Kimberly ClarkGlove Size
11, XL
Primary Glove Application
Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant
Glove Material
PUR Coated Nylon
Main Colour of Glove
Black
Number of Gloves
120
You may be interested in
Kimberly Clark Black Nylon General Purpose Work Gloves, Size 11, Polyurethane CoatingBrand: Kimberly Clark
AED 13.86Each (ex VAT)