KRB021 Kingbright, Surface Mount Slotted Optical Switch, Phototransistor Output

RS Stock No.: 616-5692Brand: KingbrightManufacturers Part No.: KRB021
brand-logo
View all in Slotted Optical Switches

Technical Document

Specifications

Output Device

Phototransistor

Number of Channels

1

Typical Rise Time

8000ns

Typical Fall Time

10000ns

Mounting Type

Surface Mount

Package Type

SMD

Number of Pins

4

Dimensions

3 x 3.4 x 3mm

Height

3mm

Length

3mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Slot Width

1mm

Width

3.4mm

Operating Temperature Range

-40 → +85°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KRB011 Kingbright
AED 11.01Each (In a Pack of 5) (ex VAT)
View all in Slotted Optical Switches

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

KRB021 Kingbright, Surface Mount Slotted Optical Switch, Phototransistor Output

P.O.A.

Each (In a Pack of 5) (ex VAT)

KRB021 Kingbright, Surface Mount Slotted Optical Switch, Phototransistor Output

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KRB011 Kingbright
AED 11.01Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Output Device

Phototransistor

Number of Channels

1

Typical Rise Time

8000ns

Typical Fall Time

10000ns

Mounting Type

Surface Mount

Package Type

SMD

Number of Pins

4

Dimensions

3 x 3.4 x 3mm

Height

3mm

Length

3mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Slot Width

1mm

Width

3.4mm

Operating Temperature Range

-40 → +85°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
KRB011 Kingbright
AED 11.01Each (In a Pack of 5) (ex VAT)