Kingbright Red LED 5mm Through Hole, Resistor L-53SRD-5V

RS Stock No.: 228-5578Brand: KingbrightManufacturers Part No.: L-53SRD-5V
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

Red

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Luminous Intensity

180 mcd

Number of Pins

2

Viewing Angle

60 °

Lens Shape

Round

Dominant Wavelength

640 nm

Series

Resistor

Dimensions

5mm

Lens Colour

Red

Country of Origin

China

You may be interested in
Kingbright12 V Red LED 5mm Through Hole, L-53ID-12V
AED 4.244Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Kingbright Red LED 5mm Through Hole, Resistor L-53SRD-5V

P.O.A.

Each (In a Pack of 5) (ex VAT)

Kingbright Red LED 5mm Through Hole, Resistor L-53SRD-5V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Kingbright12 V Red LED 5mm Through Hole, L-53ID-12V
AED 4.244Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

LED Colours

Red

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Luminous Intensity

180 mcd

Number of Pins

2

Viewing Angle

60 °

Lens Shape

Round

Dominant Wavelength

640 nm

Series

Resistor

Dimensions

5mm

Lens Colour

Red

Country of Origin

China

You may be interested in
Kingbright12 V Red LED 5mm Through Hole, L-53ID-12V
AED 4.244Each (In a Pack of 5) (ex VAT)