Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kingston 512 MB DDR2 Desktop RAM, 667MHz, DIMM, 1.8V

RS Stock No.: 695-7185Brand: KingstonManufacturers Part No.: KVR667D2N5/512
brand-logo
View all in RAM

Technical Document

Specifications

Desktop/Laptop

Desktop

Capacity

512 MB

Speed

667MHz

Memory Class

DDR2

Memory Socket

DIMM

Module Type

PC2-5300

Pins

240

Voltage

1.8V

CAS Latency

5

Product details

Kingston ValueRAM Memory DIMM

Kingston Technology's ValueRAM desktop and notebook memory is recognised and validated on all of the desktop and notebook motherboard manufacturer's web sites, Kingston ValueRAM products are engineered to meet industry standard specifications and rigorously tested to ensure quality. Kingston ValueRAM is ideal for those who purchase memory by spec and are looking for generic memory that is 100-percent tested to meet industry specifications

Free tech support
The most reliable desktop and notebook memory

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Kingston 512 MB DDR2 Desktop RAM, 667MHz, DIMM, 1.8V

P.O.A.

Kingston 512 MB DDR2 Desktop RAM, 667MHz, DIMM, 1.8V
Stock information temporarily unavailable.

Technical Document

Specifications

Desktop/Laptop

Desktop

Capacity

512 MB

Speed

667MHz

Memory Class

DDR2

Memory Socket

DIMM

Module Type

PC2-5300

Pins

240

Voltage

1.8V

CAS Latency

5

Product details

Kingston ValueRAM Memory DIMM

Kingston Technology's ValueRAM desktop and notebook memory is recognised and validated on all of the desktop and notebook motherboard manufacturer's web sites, Kingston ValueRAM products are engineered to meet industry standard specifications and rigorously tested to ensure quality. Kingston ValueRAM is ideal for those who purchase memory by spec and are looking for generic memory that is 100-percent tested to meet industry specifications

Free tech support
The most reliable desktop and notebook memory