Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kingston SSDNow 300 2.5 in 60 GB Internal SSD Drive

RS Stock No.: 776-1806Brand: KingstonManufacturers Part No.: SV300S37A/60G
brand-logo
View all in Hard Drives

Technical Document

Specifications

Model

SSDNow 300

Internal/External

Internal

Form Factor

2.5 in

Industrial

Yes

Capacity

60 GB

Interface

SATA

Nand Type

MLC

Dimensions

100.1 x 69.8 x 7mm

Length

100.1mm

Width

69.8mm

Height

7mm

Product details

Solid State Drives

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Kingston SSDNow 300 2.5 in 60 GB Internal SSD Drive

P.O.A.

Kingston SSDNow 300 2.5 in 60 GB Internal SSD Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Model

SSDNow 300

Internal/External

Internal

Form Factor

2.5 in

Industrial

Yes

Capacity

60 GB

Interface

SATA

Nand Type

MLC

Dimensions

100.1 x 69.8 x 7mm

Length

100.1mm

Width

69.8mm

Height

7mm

Product details

Solid State Drives

You may be interested in