Red synchronised xenon beacon,24Vdc

RS Stock No.: 410-7824Brand: KlaxonManufacturers Part No.: 45-715317
View all in Beacons

Technical Document

Specifications

Brand

Klaxon

Supply Voltage

24 V dc

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Type

DC

Base Diameter

85mm

Height

81mm

Stock information temporarily unavailable.

P.O.A.

Red synchronised xenon beacon,24Vdc

P.O.A.

Red synchronised xenon beacon,24Vdc

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Klaxon

Supply Voltage

24 V dc

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Type

DC

Base Diameter

85mm

Height

81mm