Technical Document
Specifications
Brand
KlaxonSupply Voltage
100 → 240 V
Light Effect
Flashing
Lens Colour
Amber
Mounting Style
Surface Mount
Bulb Type
Xenon
Series
EXD
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 11,523.60
Each (ex VAT)
AED 12,099.78
Each (inc VAT)
EXD Beacon 100-240 VAC 5J Xenon, Amber L
1
AED 11,523.60
Each (ex VAT)
AED 12,099.78
Each (inc VAT)
EXD Beacon 100-240 VAC 5J Xenon, Amber L
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
KlaxonSupply Voltage
100 → 240 V
Light Effect
Flashing
Lens Colour
Amber
Mounting Style
Surface Mount
Bulb Type
Xenon
Series
EXD
Country of Origin
United Kingdom