Technical Documents
Specifications
Brand
Klein ToolsProduct Type
Tool Pouch
Lock Type
Zipper
Material
Nylon
Colour
Black
Height
7in
Length
12.5in
Width
0.5in
Country of Origin
Mexico
Product Details
The SuperRod Canvas Zipper Tool Pouch measuring 12.5 x 7 x 0.7 inches, designed for convenient storage of pliers, wrenches, screwdrivers, nut drivers, and spare parts during jobsite work.
Stock information temporarily unavailable.
AED 195.22
AED 195.22 1 Pack of 6 (ex VAT)
AED 204.98
AED 204.98 1 Pack of 6 (inc. VAT)
1
AED 195.22
AED 195.22 1 Pack of 6 (ex VAT)
AED 204.98
AED 204.98 1 Pack of 6 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
Klein ToolsProduct Type
Tool Pouch
Lock Type
Zipper
Material
Nylon
Colour
Black
Height
7in
Length
12.5in
Width
0.5in
Country of Origin
Mexico
Product Details
The SuperRod Canvas Zipper Tool Pouch measuring 12.5 x 7 x 0.7 inches, designed for convenient storage of pliers, wrenches, screwdrivers, nut drivers, and spare parts during jobsite work.