Technical Documents
Specifications
Brand
Klein ToolsProduct Type
Tool Pouch & Holster
Sub Type
Tool Bucket
Lock Type
Hook & Loop
Number of Pockets
15
Material
Canvas
Colour
Off-White
Belt Attachment Type
Strong Hook
Length
356mm
Height
254mm
Country of Origin
United States
Product Details
The SuperRod Canvas Aerial Oval Tool Bucket measuring 14 x 7 x 10 inches, designed specifically for lineman work requiring organized tool storage at height.
Stock information temporarily unavailable.
AED 746.65
AED 746.65 Each (ex VAT)
AED 783.98
AED 783.98 Each (inc. VAT)
1
AED 746.65
AED 746.65 Each (ex VAT)
AED 783.98
AED 783.98 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
Klein ToolsProduct Type
Tool Pouch & Holster
Sub Type
Tool Bucket
Lock Type
Hook & Loop
Number of Pockets
15
Material
Canvas
Colour
Off-White
Belt Attachment Type
Strong Hook
Length
356mm
Height
254mm
Country of Origin
United States
Product Details
The SuperRod Canvas Aerial Oval Tool Bucket measuring 14 x 7 x 10 inches, designed specifically for lineman work requiring organized tool storage at height.