Technical Document
Specifications
Brand
KnightsbridgeType
Downlight
Voltage Rating
12 V
Depth
80 mm
Diameter
80mm
Wattage
50 W
Dimmable
Yes
Lamp Base
GU5.3
Finish
Brushed
Cut-out Size
70mm
Country of Origin
China
Product details
Display/Accent Downlighters
Stock information temporarily unavailable.
P.O.A.
Knightsbridge Downlight, 12 V, 50 W
1
P.O.A.
Knightsbridge Downlight, 12 V, 50 W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KnightsbridgeType
Downlight
Voltage Rating
12 V
Depth
80 mm
Diameter
80mm
Wattage
50 W
Dimmable
Yes
Lamp Base
GU5.3
Finish
Brushed
Cut-out Size
70mm
Country of Origin
China
Product details
