Knightsbridge UCLED Series LED Strip Light, 230 V ac, 277 mm Length, 4 W, 3000K

RS Stock No.: 127-1356Brand: KnightsbridgeManufacturers Part No.: UCLED4W3K
brand-logo
View all in Cabinet Lighting

Technical Document

Specifications

Lamp Type

LED

Type

Strip Light

Voltage Rating

230 V ac

Length

277 mm

Width

28 mm

Depth

36 mm

Dimensions

277 x 28 x 36 mm

Wattage

4 W

Colour Temperature

3000K

Light Colour

Warm White

Standards Met

CE, EN 60598

Lamp Supplied

Yes

Diffuser Finish

Opal

Current Rating

36 mA

Series

UCLED

Country of Origin

China

Product details

Knightsbridge Linkable LED Striplight

The Knightsbridge UCLED is perfect for kitchen, under cabinet lighting and retail applications by being mountable horizontally or vertically. These slim LEDs provide a high output, with high energy efficiency and a long life. The UCLED lights can be linkable by an end to end coupler, while still being independently switched.

Features and Benefits

• Linkable led lamps
• Perfect for undercabinet lighting
• Energy Rating: A
• Lifetime Hours: 30000

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Knightsbridge UCLED Series LED Strip Light, 230 V ac, 277 mm Length, 4 W, 3000K

P.O.A.

Knightsbridge UCLED Series LED Strip Light, 230 V ac, 277 mm Length, 4 W, 3000K
Stock information temporarily unavailable.

Technical Document

Specifications

Lamp Type

LED

Type

Strip Light

Voltage Rating

230 V ac

Length

277 mm

Width

28 mm

Depth

36 mm

Dimensions

277 x 28 x 36 mm

Wattage

4 W

Colour Temperature

3000K

Light Colour

Warm White

Standards Met

CE, EN 60598

Lamp Supplied

Yes

Diffuser Finish

Opal

Current Rating

36 mA

Series

UCLED

Country of Origin

China

Product details

Knightsbridge Linkable LED Striplight

The Knightsbridge UCLED is perfect for kitchen, under cabinet lighting and retail applications by being mountable horizontally or vertically. These slim LEDs provide a high output, with high energy efficiency and a long life. The UCLED lights can be linkable by an end to end coupler, while still being independently switched.

Features and Benefits

• Linkable led lamps
• Perfect for undercabinet lighting
• Energy Rating: A
• Lifetime Hours: 30000