Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Knipex Round Nose Pliers, 160 mm Overall, 30mm Jaw

RS Stock No.: 267-6997Brand: KnipexManufacturers Part No.: 22 01 160
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Knipex

Plier Type

Round Nose Pliers

Number of Pieces

1

Overall Length

160 mm

Material

Special Quality Tool Steel

Jaw Length

30mm

Country of Origin

Germany

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 80.35

Each (ex VAT)

AED 84.37

Each (inc. VAT)

Knipex Round Nose Pliers, 160 mm Overall, 30mm Jaw

AED 80.35

Each (ex VAT)

AED 84.37

Each (inc. VAT)

Knipex Round Nose Pliers, 160 mm Overall, 30mm Jaw
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Knipex

Plier Type

Round Nose Pliers

Number of Pieces

1

Overall Length

160 mm

Material

Special Quality Tool Steel

Jaw Length

30mm

Country of Origin

Germany

You may be interested in