Technical Document
Specifications
Brand
KnipexPlier Type
Pliers Wrench
Number of Pieces
1
Overall Length
150 mm
VDE/1000V Approved
No
Tip Style
Flat, Straight
ESD Safe
No
Material
Chrome Vanadium Electric Steel
Jaw Length
27mm
Jaw Opening
0 → 27mm
Non Sparking
No
Height Safe
No
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Knipex Water Pump Pliers, 150 mm Overall, Flat, Straight Tip, 27mm Jaw
1
P.O.A.
Knipex Water Pump Pliers, 150 mm Overall, Flat, Straight Tip, 27mm Jaw
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KnipexPlier Type
Pliers Wrench
Number of Pieces
1
Overall Length
150 mm
VDE/1000V Approved
No
Tip Style
Flat, Straight
ESD Safe
No
Material
Chrome Vanadium Electric Steel
Jaw Length
27mm
Jaw Opening
0 → 27mm
Non Sparking
No
Height Safe
No
Country of Origin
Germany
