KNITTER-SWITCH 4 Way PCB DIP Switch SPST

RS Stock No.: 702-3647Brand: KNITTER-SWITCHManufacturers Part No.: DHS904
brand-logo
View all in DIP & SIP Switches

Technical Document

Specifications

Number of Positions

4

Mounting Type

PCB

Contact Material

Gold Over Nickel Plated Copper Alloy

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

25 mA@ 24 V dc

Mechanical Life

1000Operations

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Dielectric Strength

300V ac

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

KNITTER-SWITCH 4 Way PCB DIP Switch SPST

P.O.A.

Each (In a Pack of 5) (ex VAT)

KNITTER-SWITCH 4 Way PCB DIP Switch SPST

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Number of Positions

4

Mounting Type

PCB

Contact Material

Gold Over Nickel Plated Copper Alloy

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

25 mA@ 24 V dc

Mechanical Life

1000Operations

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Dielectric Strength

300V ac

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in