Technical Document
Specifications
Brand
KOAResistance
390Ω
Power Rating
0.5W
Tolerance
±5%
Technology
Carbon Film
Series
CF
Temperature Coefficient
-450 → +350ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Country of Origin
Japan
Product details
Carbon Film Resistor, 0.5 W 5%, CFS1/2 Series
The CF series from KOA is a range of through hole carbon resistors. A variety of resistance values are available and these carbon resistors feature lead free terminations. CF through hole resistors are ideal for use with automatic placement machines.
CFS variants offer a compact and reduced body size when compared to the standard CF resistor. CFP variations feature a flame proof coating.
Stock information temporarily unavailable.
Please check again later.
AED 0.35
Each (In a Bag of 50) (ex VAT)
AED 0.368
Each (In a Bag of 50) (inc VAT)
50
AED 0.35
Each (In a Bag of 50) (ex VAT)
AED 0.368
Each (In a Bag of 50) (inc VAT)
50
Buy in bulk
quantity | Unit price | Per Bag |
---|---|---|
50 - 450 | AED 0.35 | AED 17.50 |
500 - 950 | AED 0.35 | AED 17.50 |
1000 - 1950 | AED 0.30 | AED 15.00 |
2000 - 3950 | AED 0.30 | AED 15.00 |
4000+ | AED 0.25 | AED 12.50 |
Technical Document
Specifications
Brand
KOAResistance
390Ω
Power Rating
0.5W
Tolerance
±5%
Technology
Carbon Film
Series
CF
Temperature Coefficient
-450 → +350ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Country of Origin
Japan
Product details
Carbon Film Resistor, 0.5 W 5%, CFS1/2 Series
The CF series from KOA is a range of through hole carbon resistors. A variety of resistance values are available and these carbon resistors feature lead free terminations. CF through hole resistors are ideal for use with automatic placement machines.
CFS variants offer a compact and reduced body size when compared to the standard CF resistor. CFP variations feature a flame proof coating.